Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda RWS150B-48

Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 158.4 W, 48 V, 3.3 A
$ 64.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS150B-48.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

element14 APAC

Newark

Sager Power Systems

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
TDK-LambdaZWS50BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
TDK-LambdaLS150-48
AC-DC Regulated Power Supply Module, 1 Output, 158.4W, Hybrid
XP PowerECE40US48-S
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
Switching Power Supplies Fan 120W 48V 2.5A ConvCool 75W Medical
AC/DC Power Supply Single-OUT 48V 0.84A 40W Medical 6-Pin

Descriptions

Descriptions of TDK-Lambda RWS150B-48 provided by its distributors.

Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 158.4 W, 48 V, 3.3 A
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 3.3A, 158.4W
Power Supply, Adjustable Output, Universal Input 85V~265V AC, 370V DC Max, 48V 3.3A 158.4W, Fixed Base Mount, 41mm L × 94mm W
AC-DC Converter, 1 O/P, 48V, 3.3A, 158.4W; No. of Outputs:1Outputs; Output Power Max:158.4W; Output Voltage - Output 1:48V; Output Current - Output 1:3.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable; Product Range:RWS-B Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:3.3A; Output Voltage Max:52.8V; Output Voltage Min:43.2V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-150B-48
  • RWS150B48