TDK-Lambda ZWS50BAF-48

AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
$ 67.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS50BAF-48.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Farnell

Ciiva

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS150BAF-48
AC-DC Regulated Power Supply Module, 1 Output, 153.6W, Hybrid
TDK-LambdaZWS50BAF-15
AC-DC Regulated Power Supply Module, 1 Output, 52.5W, Hybrid
TDK-LambdaZWS50BAF-5
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of TDK-Lambda ZWS50BAF-48 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
POWER SUPPLY, AC-DC,48V,1.1A,85-265V IN, OPEN FRAME, PANEL MOUNT, PFC,53W, ZWS SERIES
Switching Power Supplies 50W 48V 1.1A AC-DC 115-230VAC
AC-DC, Open Frame, 85-265V, 48V 1.1A, 52.8W
AC-DC Power Supplies, PCB type, Output: 52.8W, 48V, Standard type
AC/DC Power Supply Single-OUT 48V 1.1A 18-Pin
Ac-Dc Converter, Open Frame, 1 O/p, 52.8W, 1.1A, 48V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):52.8W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Height:25.908Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS50BAF48