Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power ECE40US48-S

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 73.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE40US48-S.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TDK-LambdaDRB50-48-1
TDK-Lambda Rail power supply, DRBseries, 48V DC output, 85 → 264V Communication input
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
TDK-LambdaHWS30A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 31.2 W, 48 V, 650 mA
XP PowerDLG50PS48
LED DRIVER, CONST CURRENT/VOLT, 50W; Available until stocks are exhausted
XP PowerDLE45PS48
AC/DC CONVERTER, 48W, 48V, 1A
XP PowerDLE35PS48
AC/DC CONVERTER, 34W, 48V, 0.7A

Descriptions

Descriptions of XP Power ECE40US48-S provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
POWER SUPPLY AC-DC 48V 0.83A 90-264V IN ENCAPSULATED 39.8W PANEL ECE SERIES
48Vdc Power Supply, Screw Terminal Blocks, 48 Volts 0.83 Amps
40W 1 85V(AC) 264V(AC) 1% 830mA 48V 96mm*40mm*28.5mm
PSU AC/DC ENCL, ITE, 1OUTPUTS, 40W;
AC/DC PSU, ENCAPSULATED, 40W, 48V
AC/DC PSU, ENCAPSULATED, 40W, 48V; No. of Outputs: 1Outputs; Output Power Max: 40W; Output Voltage - Output 1: 48V; Output Current - Output 1: 830mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
AC/DC PSU, ENCAPSULATED, 40W, , 48V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:48V; Output Current:830mA; Power Rating:40W; Length:96mm; Width:40mm; Height:28.5mm; SVHC:No SVHC (20-Jun-2011); Input Frequency:63Hz; Input Voltage:85V AC to 264V AC / 120V DC to 370V DC; Peak Output Current:1.08A; Power Supply Type:Enclosed

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE40US48S