TDK-Lambda RWS150B-24

Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
$ 64.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS150B-24.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-7.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS150-24
AC-DC Regulated Power Supply Module, 1 Output, 156W, Hybrid
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
TDK-LambdaLS200-24
AC-DC Power Supplies, Enclosed / Unit type, Output: 200W, 24V, Option: Internal fan
Mean WellCLG-150-24A
150 W Single Output 6.3 A 24 Short Circuit Protection AC/DC Switch Power Supply
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda RWS150B-24 provided by its distributors.

Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
100 W Watt, Single Output, 24 V@6.5 A General Purpose Enclosed AC-DC Power Supply
AC-DC, Enclosed, 85-265V, 24V 6.5A, 156W
Switching Power Supplies 24Vout 6.5A 156W 85-265VAC
AC-DC Power Supplies, Unit type, Output: 156W, 24V, Standard type
No 156W 6.5A 24V 370V 85V Screw Terminal Block base mount
TDK LAMBDA RWS-150B-24 AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 156 W, 24 V, 6.5 A
AC-DC Converter, 1 O/P, 24V, 6.5A, 156W; No. of Outputs:1Outputs; Output Power Max:156W; Output Voltage - Output 1:24V; Output Current - Output 1:6.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable; Product Range:RWS-B Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:6.5A; Output Voltage Max:27.6V; Output Voltage Min:21.6V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-150B-24
  • RWS150B24
  • RWS150B24.