TDK-Lambda RFE1600-24

Rack Mount Power Supplies AC-DC, 115-230VAC, Output 24V 67A , 1608W
$ 980.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RFE1600-24.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago

IHS

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHFE1600-24
AC-DC Regulated Power Supply Module, 1 Output, 1608W
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
Switch Mode Power Supply Switcher Design Mode 240W 1PH 100/240VAC Nominal Input

Descriptions

Descriptions of TDK-Lambda RFE1600-24 provided by its distributors.

Rack Mount Power Supplies AC-DC, 115-230VAC, Output 24V 67A , 1608W
AC-DC Regulated Power Supply Module, 1 Output, 1608W, Hybrid
Power Supply;AC-DC;24V;67A;170-265V In;Enclosed;PFC;Industrial;1608W;RFE Series
AC-DC Power Supplies, Enclosed / Unit type, Output: 1608W, 24V, 1U height
TDK-Lambda 1608W Switching Power Supply, 24V Out, 67A Out, 1 Output
AC-DC, Enclosed, 85-265V, 24V 67A, 1608W
AC/DC Power Supply Single-OUT 24V 67A 1608W
AC-DC CONV, RACK MOUNT, 1 O/P, 1.6KW, 24
AC-DC CONVERTER, RACK MOUNT, 1 O/P, 1.6KW, 24V, 67A; Power Supply Applications:ITE; No. of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:1.608kW; Output Current Max:67A; Product Range:RFE Series RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RFE160024