TDK-Lambda HFE1600-24

AC-DC Regulated Power Supply Module, 1 Output, 1608W
$ 808.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HFE1600-24.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages7 years ago

Sager Power Systems

Ciiva

Farnell

Master Electronics

Inventory History

3 month trend:
+222%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRFE1600-24
Rack Mount Power Supplies AC-DC, 115-230VAC, Output 24V 67A , 1608W
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
Power Supply,AC-DC,24V,2.5A,85-264V In,Enclosed,DIN Rail Mount,60W,S8VS Series
Omron Rail power supply, S8VSseries, 24V DC output, 85 → 264V Communication input
Switch Mode Power Supply Switcher Design Mode 240W 1PH 100/240VAC Nominal Input

Descriptions

Descriptions of TDK-Lambda HFE1600-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 1608W
Adjustable Output,Load Sharing,Remote On/Off,Remote Sense,Universal Input 67A 24V 1 265V(AC) 85V~265V(AC) Fixed Bracket mounting
AC-DC CONV, RACK MOUNT, 1 O/P, 1.608KW,; AC-DC CONV, RACK MOUNT, 1 O/P, 1.608KW, 67A, 24V; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:67A; Output Power Max:1.608kW

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFE1600--24
  • HFE1600-24.