TDK-Lambda PXD30-24WS12

Power Supply; Dc-dc; Pcb Mount; Input 12V Or 24VDC; Output 12V 2.5A; 30W
$ 109.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD30-24WS12.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-10.42%

CAD Models

Download TDK-Lambda PXD30-24WS12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP30-2412SFW
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 2500
TDK-LambdaCCG30-24-12S
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Murata Power SolutionsUHE-12/2500-Q12-C
Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Murata Power SolutionsUEI30-120-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W Automotive 6-Pin Case C-80 Tray
TDK-LambdaCCG302415S
Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP
TDK-LambdaPXE30-24WS12
DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type

Descriptions

Descriptions of TDK-Lambda PXD30-24WS12 provided by its distributors.

POWER SUPPLY; DC-DC; PCB MOUNT; INPUT 12V OR 24VDC; OUTPUT 12V 2.5A; 30W
DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W
DIP,50.8x25.4mm Isolated Power Modules ROHS
DC-DC, 30W, 9-36V, 12V 2.5A, 2x1 inch size
430kHz DC Fixed 1 12V 36V 9V TH 50.8mm × 25.4mm × 10.2mm
DC-DC CONV, ISO POL, 1 O/P, 30W, 2.5A, 1
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 36V; Power Rating:30W; Output Voltage:12V; Output Current:2.5A; Approval Bodies:CE / EN / IEC / UL; Supply Voltage:24V
Dc-Dc Converter, Iso Pol, 1 O/p, 30W, 2.5A, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Width:25.4Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-30-24WS-12
  • PXD3024WS12