Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG302415S

Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CCG302415S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG302415S.

element14 APAC

Datasheet3 pages11 years ago
Datasheet2 pages11 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

CAD Models

Download TDK-Lambda CCG302415S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TDK-LambdaCCG30-24-12S
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Murata Power SolutionsUEI30-150-Q12P-C
UEI30 Series 30 W Single Output 15 V Isolated Through Hole DC/DC Converter
Advanced EnergyAXA01C18-L
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 6-Pin
Murata Power SolutionsUEI30-120-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W Automotive 6-Pin Case C-80 Tray
Advanced EnergyAEE02C18-L
Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 36V Input
TDK-LambdaPXB15-24WS15/NT
DC-DC, 15W, 9-36V, 15V 1A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust

Descriptions

Descriptions of TDK-Lambda CCG302415S provided by its distributors.

Module DC-DC 1-OUT 15V 2A 30W 6-Pin DIP
DC-DC Power Supply, PCB Mount, 12/24VDC, Output 15V 2A, 30W, CCG30 Series
Isolated DC/DC Converters - Through Hole 30W 12/24Vin 15Vout 2A
Dc-Dc Converter, 15V, 2A, Dip; Power Supply Approvals:ite; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Regulation:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY