What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RP30-2412SFW

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 2500
$ 79.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP30-2412SFW.

IHS

Datasheet8 pages6 years ago

Master Electronics

Sager Electronics

Factory Futures

Recom Power

Inventory History

3 month trend:
-3.81%

CAD Models

Download Recom Power RP30-2412SFW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaPXD30-24WS12
POWER SUPPLY; DC-DC; PCB MOUNT; INPUT 12V OR 24VDC; OUTPUT 12V 2.5A; 30W
TDK-LambdaCCG30-24-12S
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Murata Power SolutionsUHE-12/2500-Q12-C
Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
TDK-LambdaPXD30-24WS15
POWER SUPPLY; DC-DC; PCB MOUNT; INPUT 12V OR 24VDC; OUTPUT 15V 2A; 30W
Murata Power SolutionsUEI30-120-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W Automotive 6-Pin Case C-80 Tray
Recom PowerRPP30-2412SW
30W DC/DC-Converter 'POWERLINE-PLUS' 2 x1.2 2.25k; V. In: 9-36; V. Out: 12; mA. Out: 2500

Descriptions

Descriptions of Recom Power RP30-2412SFW provided by its distributors.

30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 2500
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Tube
Dc-Dc Converter, 12V, 2.5A; Power Supply Applications:-; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Width:25.4Mm Rohs Compliant: Yes |Recom Power RP30-2412SFW
The RP30-FW series DC/DC converters are designed to meet to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.
CONVERTER, DC/DC, 30W, 12V, 2""X1""; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:2.5A; Output Power Max:30W; Depth:50.8mm; Width:25.4mm; Height:10.2mm; Approvals / Standards:(Not Applicable); Approval Bodies:UL; Efficiency Max:91%; External Depth:10.2mm; External Length / Height:50.8mm; External Width:25.4mm; Input Voltage Max:36V; Isolation Voltage:1.6kV; Operating Temperature Max:+55°C; Operating Temperature Min:-40°C; Output Current:2.5A; Output Voltage:12V; Power Rating:30W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30001082