Descriptions of TDK-Lambda CCG30-24-12S provided by its distributors.
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin
DC-DC Converters, On-board type, Output: 30W, 12V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-Lambda CCG30-24-12S DC/DC Converter 12V 2.5A 30W 1 Output 25.4x25.4mm
Power Supply, DC-DC, PCB Mount, Input 12/24VDC, Output 12V 2.5A, 30W
Isolated DC/DC Converters 30W 12/24Vin 12Vout 2.5A
DC-DC, 30W, 9-36V, 12V 2.5A, 1x1 inch size
30W 1 9V 36V 48mV 2.5A 12V 25.4mm*25.4mm*9.9mm
Dc-Dc Converter, 12V, 2.5A; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes
DC-DC Converter, 12V, 2.5A; No. of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:CCG30 Series; Input Voltage DC Min:9V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:25.4mm; Height:9.9mm; Depth:25.4mm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:CE, CSA, UL