TDK-Lambda PXE30-24WS12

DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
$ 110.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE30-24WS12.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Arrow.cn

Factory Futures

Inventory History

3 month trend:
-86.67%

CAD Models

Download TDK-Lambda PXE30-24WS12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP30-2412SEW
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 10-40; V. Out: 12; mA. Out: 2500
Recom PowerRP30-2415SEW
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 10-40; V. Out: 15; mA. Out: 2000
TDK-LambdaCCG30-24-12S
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Murata Power SolutionsUEI30-120-Q12P-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W Automotive 6-Pin Case C-80 Tray
Recom PowerRPP30-2412SW
30W DC/DC-Converter 'POWERLINE-PLUS' 2 x1.2 2.25k; V. In: 9-36; V. Out: 12; mA. Out: 2500
TDK-LambdaPXB15-24WS12/NT
DC-DC, 15W, 9-36V, 12V 1.3A, 1x1 inch size, Neg ON/OFF, Trim - remote adjust

Descriptions

Descriptions of TDK-Lambda PXE30-24WS12 provided by its distributors.

DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
30 W, 10 -40 VDC VIN, SINGLE OUTPUT, 12 VDC@2.5 A DC-DC CONVERTER
DC,Fixed 1 12V 40V 10V Through hole mounting 50.8mm*40.6mm*8.6mm
DC-DC, 30W, 10-40V, 12V 2.5A, 2x1.6 inch size
30W 10-40VDC 12V@2.5A 2.0 x 1.6 x 0.4
Dc-Dc Converter, 12V, 2.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:2.5A; Output Regulation:-Rohs Compliant: Yes |Tdk-Lambda PXE30-24WS12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE3024WS12