Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD20-24S3P3

DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
$ 69.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD20-24S3P3.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago

TDK-Lambda

Electro Sonic

Sager Power Systems

X-ON

Inventory History

3 month trend:
-20.35%

CAD Models

Download TDK-Lambda PXD20-24S3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP20-243.3SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 5000
Recom PowerRP20-2405SF/N
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 4000
Recom PowerRP15-243.3SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 4000
TDK-LambdaPXD20-24S1P8
Module DC-DC 1-OUT 1.8V 6A 10.8W 6-Pin
TDK-LambdaPXD10-24S3P3
DC-DC Converters, Power module type, Output: 10W, 3.3V, Isolated type
Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 5-Pin

Descriptions

Descriptions of TDK-Lambda PXD20-24S3P3 provided by its distributors.

DC-DC Converters, Power module type, Output: 20W, 3.3V, Isolated type
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC 24VIN 1-OUT 3.3V 5A 16.5W 6-Pin
20 W, 18 -36 VDC VIN, SINGLE OUTPUT, 3.3 VDC@5 A DC-DC CONVERTER
DC-DC, 20W, 18-36V, 3.3V 5A, 2x1 inch size
20W 18-36VDC 3.3V@5A 2.0 x 1 x 0.4
Remote On/Off,OCP,OVP,SCP Natural convection 86% 16.5W 5A 3.3V 1 36V 18V Fixed Through hole mounting 50.8mm*25.4mm*10.2mm
Dc-Dc Converter, 3.3V, 5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:16.5W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:5A; Output Regulation:-Rohs Compliant: Yes |Tdk-Lambda PXD20-24S3P3

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-20-24S-3P3
  • PXD2024S3P3