Recom Power RP15-1205DF

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-1500
$ 51.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP15-1205DF.

Recom Power

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago

element14 APAC

CAD Models

Download Recom Power RP15-1205DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXB15-12D05/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/5V 1.5A; 15W
TDK-LambdaPXB15-12D12/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W
Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Tube
Module DC-DC 12VIN 2-OUT 12V/-12V 0.145A/-0.145A 3.5W 6-Pin DIP Tube
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-350
Murata Power SolutionsBWR-12/415-D12A-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.415A/-0.415A 10W 5-Pin Case C-2

Descriptions

Descriptions of Recom Power RP15-1205DF provided by its distributors.

15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-05; mA. Out: +/-1500
Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 2:1 9-18Vin +/-5out
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Module DC-DC 12VIN 2-OUT 5V/-5V 1.5A/-1.5A 15W 5-Pin Tube
DC/DC CONVERTER, 15W, +/-5V, +/-1.5A
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, Adjustable, 18 V, 9 V, 2 Rohs Compliant: Yes |Recom Power RP15-1205DF
The RP15-F series DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 1” package meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000366