TDK-Lambda PFE300SA-48/T

Power Supply, Ac-dc, 48V, 6.3A, 85-265V in, Enclosed, Heatsink, Pfc, Telecom, Pfe Series
$ 258.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE300SA-48/T.

IHS

Datasheet7 pages4 years ago

Ciiva

Sager Power Systems

Newark

Master Electronics

Inventory History

3 month trend:
-19.05%

CAD Models

Download TDK-Lambda PFE300SA-48/T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPFE300S-48
POWER SUPPLY, AC-DC,48V,6.3A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
TDK-LambdaPAH350S24-48
DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 48V, Isolated type
TDK-LambdaPH50A280-48
DC-DC Converters, Power module type (with baseplate), Output: 52.8W, 48V, Isolated type
Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
Murata Power SolutionsULE-48/1.25-D48N-C
Module DC-DC 48VIN 1-OUT 48V 1.25A 60W 8-Pin 1/8-Brick
TDK-LambdaPFE300SA-48
POWER SUPPLY, AC-DC,48V,6.3A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid

Descriptions

Descriptions of TDK-Lambda PFE300SA-48/T provided by its distributors.

POWER SUPPLY, AC-DC,48V,6.3A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
AC/DC Power Supply Single-OUT 48V 6.3A 302W 11-Pin
AC-DC, PCB Mount, 85-265V, 48V 6.3A, 302.4W, Non-threaded mounting insert
Remote On/Off, Universal Input, 302W, 6.3A, 48V, 1-Channel, 265V(AC), 85V~265V(AC), Fixed, TH
48V 6.3A 85VAC~265VAC 302W 90% DIP,116.8x61mm AC-DC Power Modules ROHS
AC-DC Power Factor Correction Module, 1 Output, 302W
AC/DC Power Modules 48Vout 6.3A 302W 3.3mm insert
AC-DC Power Supplies, Power module type, Output: 302.4W, 48V, Option: Mounting stand (Non-threaded through hole)
Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:302W; Output Voltage - Output 1:48V; Output Current - Output 1:6.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE300SA48/T
  • PFE300SA48/T.
  • PFE300SA48T