TDK-Lambda PFE300S-48

Power Supply, Ac-dc, 48V, 6.3A, 85-265V in, Enclosed, Heatsink, Pfc, Telecom, Pfe Series
$ 252.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE300S-48.

RS (Formerly Allied Electronics)

Datasheet53 pages16 years ago
Datasheet3 pages17 years ago

IHS

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-03-31
LTD Date2015-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH350S24-48
DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 48V, Isolated type
TDK-LambdaPFE500F-48
Power Supply, Full Brick AC-DC,504 Watts, 48V, 10.5A, V. Adjust Range:38.4-57.6
TDK-LambdaPFE500F-48/T
AC/DC Power Supply Single-OUT 48V 10.5A 504W 8-Pin
Murata Power SolutionsULE-48/1.25-D48N-C
Module DC-DC 48VIN 1-OUT 48V 1.25A 60W 8-Pin 1/8-Brick
Murata Power SolutionsUVQ-48/2.5-D24NB-C
Module DC-DC 1-OUT 48V 2.5A 120W 8-Pin Quarter-Brick
Module DC-DC Single-Out 48V 5.21A 250W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of TDK-Lambda PFE300S-48 provided by its distributors.

POWER SUPPLY, AC-DC,48V,6.3A,85-265V IN, ENCLOSED, HEATSINK, PFC, TELECOM, PFE SERIES
AC/DC Power Supply Single-OUT 48V 6.3A 302W 8-Pin
AC-DC Power Factor Correction Module, 1 Output, 302W
Universal Input 302W 6.3A 48V 1 85V~265V(AC) Fixed TH Power Supply
DIP,116.8x61mm Isolated Power Modules ROHS
Switching Power Supply; Power Supply Type:Power Module; Output Type:Variable; No. of Outputs:1; Output Current:6.3A; Power Rating:302W; Supply Voltage:265V; Approval Bodies:cURus, CE; Power Supply Mounting:PC Board ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE300S48