Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Energy AEE00BB48-M

Module DC-DC 2-OUT 12V/-12V 0.417A/-0.417A 10W 5-Pin DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Energy AEE00BB48-M.

IHS

Datasheet5 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-03-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-04-08

Related Parts

Advanced EnergyAEE00CC48-M
Module DC-DC 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin DIP
Advanced EnergyAEE00CC24-M
Module DC-DC 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin DIP
Advanced EnergyAEE00CC12-M
Module DC-DC 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin DIP
Recom PowerRP15-4805DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 36-75; V. Out: +/-05; mA. Out: +/-1500
TDK-LambdaPXD10-48WD12
DC-DC Converters, Power module type, Dual Output, Output: 10W, ±12V, Isolated type
TDK-LambdaPXD15-48D12
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin

Descriptions

Descriptions of Advanced Energy AEE00BB48-M provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.417A/-0.417A 10W 5-Pin DIP
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
Isolated DC/DC Converters 10W 36-75Vin Dual +/ -12V@0.417A
Dc-Dc Converter, Medical, 2 O/P, 10W; Output Power Max:10W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:417Ma; Output Voltage - Output 2:-12V; Output Current - Output 2:417Ma; Width:-; Height:- |Artesyn Embedded Technologies AEE00BB48-M

Manufacturer Aliases

Advanced Energy has several brands around the world that distributors may use as alternate names. Advanced Energy may also be known as the following names:

  • Advanced Energy Industries
  • Advanced Energy Industries Inc
  • Advanced Energy / Artesyn
  • Trek / Advanced Energy

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEE00BB48M