TDK-Lambda PXE30-24D15

DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
$ 98.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXE30-24D15.

IHS

Datasheet5 pages4 years ago
Datasheet4 pages6 years ago

TDK-Lambda

Sager Power Systems

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.13%

CAD Models

Download TDK-Lambda PXE30-24D15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-2412DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
Recom PowerRP15-2415DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
Recom PowerRP15-2415DA/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
Module DC-DC 24VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W 5-Pin
Murata Power SolutionsBWR-15/575-D24A-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.575A 17W 6-Pin Case C-14
Advanced EnergyAEE01AA36-LS
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid

Descriptions

Descriptions of TDK-Lambda PXE30-24D15 provided by its distributors.

DC-DC Converters, Power module type, Dual Output, Output: 30W, ±15V, Isolated type
Module DC-DC 24VIN 2-OUT 15V/-15V 1A/-1A 30W 7-Pin
DC-DC Converter, Fixed 2 Output, 300kHz, 15V/36V/18V, TH, 50.8mm × 40.6mm × 8.6mm
DC-DC Regulated Power Supply Module, 2 Output, 30W
DC-DC, 30W, 18-36V, +/-15V 1A, 2x1.6 inch size
Isolated DC/DC Converters 30W 18-36Vin +/-15Vo ut +/-1A
30W 18-36VDC +/-15V@1A 2.0 x 1.6 x 0.4
Dc-Dc Converter, 15V/-15V, 1A/-1A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:30W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Width:40.6Mm Rohs Compliant: Yes |Tdk-Lambda PXE30-24D15

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXE30-24D-15
  • PXE3024D15