Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda LS75-36

AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
$ 35.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS75-36.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-11.94%

CAD Models

Download TDK-Lambda LS75-36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-08-21
LTD Date2027-02-28
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS50-36
AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
TDK-LambdaLS150-36
AC-DC Regulated Power Supply Module, 1 Output, 154.8W, Hybrid
TDK-LambdaLS100-36
TDK-Lambda 100WSwitch Mode Power Supply, 36V DC output voltage 3Aoutput_current, 1Output point
Mean WellLPC-60-1750
AC/DC Power Supply Single-OUT 9V to 34V 1.75A 59.5W 4-Pin
Mean WellLPC-60-1400
AC/DC LED Driver, 58.8 W, 42 VDC, 1.4 A, Constant Current, 90 VAC to 264 VAC, LPC-60 Series
Mean WellCLG-150-36A
150 W Single Output 4.2 A 36 Short Circuit Protection AC/DC Switch Power Supply

Descriptions

Descriptions of TDK-Lambda LS75-36 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
Switching Power Supplies 75W 36V 2.1A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,36V,2.1A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,76W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 75W, 36V, Convection
TDK-Lambda 75W Switching Power Supply, 36V DC Out, 2.1A, 1 Output
Power Supply TDK-LAMBDA LS75-36, 36V, 2.1A, ROHS
AC/DC Power Supply Single-OUT 36V 2.1A 75W 5-Pin
AC-DC, Enclosed, 88-264V, 36V 2.1A, 75W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 75W, 2.1A, 36V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:75W; Output Voltage - Output 1:36V; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Height:38.1mmRoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-75-36
  • LS7536