Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well LPC-60-1750

AC/DC Power Supply Single-OUT 9V to 34V 1.75A 59.5W 4-Pin
$ 13.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well LPC-60-1750.

IHS

Datasheet2 pages4 years ago

Future Electronics

Master Electronics

element14 APAC

Sager Power Systems

Inventory History

3 month trend:
+32.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point

Descriptions

Descriptions of Mean Well LPC-60-1750 provided by its distributors.

AC/DC Power Supply Single-OUT 9V to 34V 1.75A 59.5W 4-Pin
CJ1 Position control module w/EtherCAT interface, 8 axes, servo control + I/O communications, 55 deg at 460 mA max at 5/DC
Led Driver, Ac-Dc, Cc, 34V, 59.5W; Power Supply Applications:Ite; Output Power Max:59.5W; Output Voltage Max:34V; Output Current:1.75A; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Product Range:- Rohs Compliant: Yes |Mean Well LPC-60-1750
Rated Power W = 60 / Output Voltage DC Max. V = 34 / Output Voltage DC Min. V = 9 / Output Current A = 1.75 / Supply Voltage AC Max. V = 264 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 370 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPC / Dimmable = No / Protection Rating = IP67 / MTBF h = 732000 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -30 / Width mm = 43 / Height mm = 32 / Length mm = 163

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV