Descriptions of TDK-Lambda LS150-36 provided by its distributors.
AC-DC Regulated Power Supply Module, 1 Output, 154.8W, Hybrid
Switching Power Supplies 155W 36V 4.3A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,36V,4.3A,115/230V IN, ENCLOSED, DIN RAIL, PFC,155W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 150W, 36V, Convection
Power Supply TDK-LAMBDA LS150-36, 36V, 4.3A, ROHS
AC/DC Power Supply Single-OUT 36V 4.3A 150W 5-Pin
TDK-Lambda 150WSwitch Mode Power Supply, 36V DC output voltage 4.3Aoutput_current, 1Output point
Power supply module,Power Supplies ROHS
AC-DC, Enclosed, 88-264V, 36V 4.3A, 150W
AC/DC PWR SUPPLY SGL-OUT 36V 4.3A 150W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 150W, 4.3A, 36V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:36V; Output Current - Output 1:4.3A; Output Voltage - Output 2:- RoHS Compliant: Yes