Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda LS50-15

Power Supply LS50-15, 50W, Uout = 15V DC, Iout max = 3.4A, ROHS
$ 30.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS50-15.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+35.84%

CAD Models

Download TDK-Lambda LS50-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS150-15
TDK-Lambda 150WSwitch Mode Power Supply, 15V DC output voltage 10Aoutput_current, 1Output point
Mean WellLPV-35-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts
Mean WellPLN-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, 90 VAC to 295 VAC, PLN-60 Series
Mean WellCLG-60-12
60 W Single Output 5 A 12 Vdc AC/DC LED Power Supply with Built-in PFC Function

Descriptions

Descriptions of TDK-Lambda LS50-15 provided by its distributors.

Power Supply LS50-15, 50W, Uout = 15V DC, Iout max = 3.4A, ROHS
TDK-Lambda 50WSwitch Mode Power Supply, 15V DC output voltage 3.4Aoutput_current, 1Output point
AC/DC CONVERTER 15V 50W / Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input
Switching Power Supplies 51W 15V 3.4A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,15V,3.4A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,51W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 50W, 15V, Convection
AC-DC Regulated Power Supply Module, 1 Output, 50W
AC/DC Power Supply Single-OUT 15V 3.4A 5-Pin
AC-DC, Enclosed, 88-264V, 15V 3.4A, 50W
Switching power supply 50W 1 output
TDK-Lambda LS50-15 Switch Mode Power Supply
AC-DC CONVERTER, ENCLOSED, 1 O/P, 50W, 3.4A, 15V; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:50W; Output Voltage - Output 1:15V; Output Current - Output 1:3.4A; Output Voltage - Output 2:-; Width:96.52mmRoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-50-15
  • LS5015