TDK-Lambda LS50-12

TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.2Aoutput_current, 1Output point
$ 30.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LS50-12.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+74.47%

CAD Models

Download TDK-Lambda LS50-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
TDK-LambdaLS50-15
Power Supply LS50-15, 50W, Uout = 15V DC, Iout max = 3.4A, ROHS
TDK-LambdaLS75-12
POWER SUPPLY, AC-DC,12V,6A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,72W, LS SERIES
Mean WellLPV-35-12
AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts
Mean WellLPV-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-60 Series
Mean WellPLN-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Current, 90 VAC to 295 VAC, PLN-60 Series

Descriptions

Descriptions of TDK-Lambda LS50-12 provided by its distributors.

TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.2Aoutput_current, 1Output point
Switching Power Supplies 50W 12V 4.2A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,12V,4.2A,86-264V IN, ENCLOSED, PANEL MOUNT, PFC,50W, LS SERIES
AC-DC Power Supplies, Enclosed / Unit type, Output: 50W, 12V, Convection
AC-DC Regulated Power Supply Module, 1 Output, 50W
Power Supply TDK-LAMBDA LS50-12, 12V, 4.2A, ROHS
AC/DC Power Supply Single-OUT 12V 4.2A 50W 5-Pin
AC-DC, Enclosed, 88-264V, 12V 4.2A, 50W
AC/DC Enclosed Power Supply, Compact, Fi;
PSU, ENCLOSED, 12V, 50W, 4.2A; No. of Outputs: 1Outputs; Output Power Max: 50.4W; Output Voltage - Output 1: 12V; Output Current - Output 1: 4.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-50-12
  • LS50-12.