Descriptions of TDK-Lambda KWS25A-12 provided by its distributors.
AC-DC Power Supplies, On-board type, Output: 26.4W, 12V, Standard type
TDK-Lambda 26WSwitch Mode Power Supply, 12V DC output voltage 2.2Aoutput_current, 1Output point
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 12V 2.2A ,26.4W
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 26.4 W, 12 VDC, 2.2 A
TDK-Lambda 26W Switching Power Supply, 12V DC Out, 2.2A, 1 Output
Switching Power Supplies 26.4W 12V 2.2A
AC-DC, PCB Mount, 85-265V, 12V 2.2A, 26.4W
DIP,63.5x25.4mm DC-DC Power Modules ROHS
AC/DC Power Supply Single-OUT 12V 2.2A 26.4W 4-Pin
Power Supply, Ac-Dc, 12V, 2.2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:26.4W; Output Voltage - Output 1:12V; Output Current - Output 1:2.2A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda KWS25A-12.
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.2 / Output Type = Fixed / Rated Power W = 26.4 / Input Voltage Min. V = 85 / Input Voltage Max. V = 265 / Efficiency % = 86 / MTBF h = 5747627 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 63.5 / Width mm = 25.4 / Height mm = 29 / Warranty = 3 Years