TDK-Lambda KPSA5-12

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 23.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSA5-12.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

TDK-Lambda

Sager Electronics

Newark

Inventory History

3 month trend:
-1.68%

CAD Models

Download TDK-Lambda KPSA5-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
Murata Power SolutionsNMF0512SC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
Murata Power SolutionsMTU1S0512MC
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module Tube
Murata Power SolutionsNXJ1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 5-Pin SMD Module T/R
Recom PowerRY-1212S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg; V. In: 12; V. Out: 12; mA. Out: 84
TDK-LambdaKPSA15-12
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of TDK-Lambda KPSA5-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-Lambda 5W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V, 420mA
POWER SUPPLY, AC-DC,12V,0.42A,85-264V IN, OPEN FRAME, PCB THRU-HOLE,5W, KPSA SERIES
AC/DC Power Supply Single-OUT 12V 0.42A 5W 5-Pin
Switching Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:0.42A; Power Rating:5W; Supply Voltage:264V; Approval Bodies:UL, CE; Power Supply Mounting:PC Board; Output Voltage:12V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSA-5-12
  • KPSA512