Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KPSA15-12

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 29.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPSA15-12.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

TDK-Lambda

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+79.95%

CAD Models

Download TDK-Lambda KPSA15-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-2412SFW
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 12; mA. Out: 1250
TDK-LambdaKPS1512
AC/DC Power Supply Single-OUT 12V 1.25A 15W 4-Pin
Advanced EnergyAEE01B36-LS
15W, 18-75Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B36-LS
Advanced EnergyAEE01B18-LS
15W, 9-36Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B18-LS
TDK-LambdaPXA15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.25A; 15W
Recom PowerRP15-2415SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000

Descriptions

Descriptions of TDK-Lambda KPSA15-12 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-Lambda 15W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V, 1.25A
POWER SUPPLY, AC-DC,12V,1.25A,85-264V IN, OPEN FRAME, PCB THRU-HOLE,15W, KPSA SERIES
AC/DC Power Supply Single-OUT 12V 1.25A 15W 5-Pin
Switching Power Supply; Power Supply Type:Switching; Output Type:Fixed; No. of Outputs:1; Output Current:1.25A; Power Rating:15W; Supply Voltage:264V; Approval Bodies:UL, CE; Power Supply Mounting:PC Board; Output Voltage:12V ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSA-15-12
  • KPSA1512