Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NMF0512SC

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMF0512SC.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Farnell

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNMF0515SC
CONV DC/DC 1W 5VIN 15V SIP SGL / Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin SIP
Murata Power SolutionsNMR101C
Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Tube
Murata Power SolutionsMEE1S0512SC
MEE1 Series 1 W 5 Vin 12 Vout 83 mA Isolated DC/DC Converter - SIP-4

Descriptions

Descriptions of Murata Power Solutions NMF0512SC provided by its distributors.

Module DC-DC 5VIN 1-OUT 12V 0.083A 1W 5-Pin SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Adj, Fixed, 12 V, 83 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole 1W 5-12V SIP SINGLE DC/DC
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
NMF0512SC regulated DC-DC,12V 1W
RS APAC
CONV DC/DC 1W 5VIN 12V SIP SGL
The NMF series of DC/DC converters is used where a tightly regulated supply is required. They are ideal for situations where the intput voltage is not tightly controlled. The output trim pin makes the device particularly suitable for applications requiring a programmable output voltage. The 5V output version can be used to give a regulated output, adjustable between 1.2V and 5.0V with a single resistor.
CONVERTER, DC/DC, SIL, 1W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.75V to 5.25V; Power Rating:1W; Output Voltage:12V; Output Current:83mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency:50%; External Depth:6mm; External Length / Height:10mm; External Width:19.5mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Tolerance +:5%; Load Regulation:1.5%; Mounting Type:Through Hole Technology; Output Ripple Voltage pk-pk:60mV; Output Voltage Tolerance +:10%; Output Voltage Tolerance -:7.5%; Power Density:0.85W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc