Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KPS5-5

Ac-Dc Converter, Pcb Mount, 1 O/P, 5W, 1A, 5V
$ 21.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPS5-5.

IHS

Datasheet4 pages4 years ago

Farnell

Sager Electronics

TDK

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNMXS0505UC
Module DC-DC 5VIN 1-OUT 5V 1A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
XP PowerSR10S05
XP Power DC DC converter, SR series, 5V DC output, 6.5 → 18V DC input, rated_power 5W
Murata Power SolutionsNME2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
TDK-LambdaKPS10-5
AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin

Descriptions

Descriptions of TDK-Lambda KPS5-5 provided by its distributors.

Ac-Dc Converter, Pcb Mount, 1 O/P, 5W, 1A, 5V
AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin
AC-DC Regulated Power Supply Module
5 W, SINGLE OUTPUT, 5 VDC@1:00 AM AC-DC POWER SUPPLY
5W 85-264VAC 5V@1A 1.38 x 2.17 x 0.79
Switching Power Supplies 5V 1A
AC-DC CONV, PCB MOUNT, 1 O/P, 5W, 1A, 5V; AC-DC CONV, PCB MOUNT, 1 O/P, 5W, 1A, 5V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:1A; Output Power Max:5W; Depth:55.118mm; Width:35.052mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPS55