TDK-Lambda KPS10-5

AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin
$ 27.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KPS10-5.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

TDK

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-06
LTD Date2021-01-31

Related Parts

Recom PowerRP10-1205SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: 05; mA. Out: 2000
TDK-LambdaKPSA10-5
POWER SUPPLY, AC-DC,5V,2A,85-264VIN, OPEN FRAME, THRU-HOLE, EMBEDDED,10W, KPSA SERIES
Advanced EnergyCXA10-48S05-SJ
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Recom PowerRP10-2405SE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2000
Murata Power Solutions78SRH-5/2-C
78SRH Series 5 V, 2 Amp, Single Output, Non-Isolated DC/DC Converter
Murata Power Solutions78SR-5/2-C
Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP

Descriptions

Descriptions of TDK-Lambda KPS10-5 provided by its distributors.

AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin
AC-DC Power Supplies, PCB Mount, Output: 10W, 5V, Convection
AC-DC Regulated Power Supply Module
10 W, SINGLE OUTPUT, 5 VDC@2:00 AM AC-DC POWER SUPPLY
10W 85-264VAC 5V@2A 1.77 x 2.56 x 0.91
POWER SUPPLY, SWITCH MODE, 5V; Power Sup; POWER SUPPLY, SWITCH MODE, 5V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:1; Output Power Max:10W; Width:44.958mm; Height:23.114mm; Approval Bodies:CE / CSA / EN / UL

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPS-10-5
  • KPS105