Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KMS15A-5

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 47.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS15A-5.

IHS

Datasheet6 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-39.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMS40-5
POWER SUPPLY, AC-DC,5V,8A,90-264V IN, ENCLOSED, PCB THRU-HOLE, MEDICAL,40W, KM SERIES
TDK-LambdaKMS15-9
AC/DC Power Supply Single-OUT 9V 1.67A 15W Medical 4-Pin
TDK-LambdaKMS15A-15
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP PowerVCP24US12-E
Universal Input 80% 2A 12V 1 90V~264V(AC) Through hole mounting 79mm(Length)*46mm(width)
XP PowerVCP05US12
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP PowerVCP05US05
XP POWER VCP05US05AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 5 W, 5 V, 1 A

Descriptions

Descriptions of TDK-Lambda KMS15A-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC Power Supply Single-OUT 5V 3A 15W 4-Pin
POWER SUPPLY, AC-DC, MEDICAL,15W,5V,3A,115-230 V IN, PCB MNT, KMS-A SERIES
AC-DC, Medical, PCB Mount, 90-264V, 5V 3A, 15W, Class II input
TDK-Lambda 15W Switching Power Supply, 5V DC Out, 3A Out, 1 Output
5V 90VAC~264VAC 3A 15W 79% DIP,52.5x27.4mm AC-DC Power Modules ROHS
Power Supply, Ac-Dc, Medical, 5V, 3A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:5V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Width:27.5Mm Rohs Compliant: Yes |Tdk-Lambda KMS15A-5.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS-15A-5
  • KMS15A-5.
  • KMS15A5