Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KMS15A-15

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 45.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS15A-15.

IHS

Datasheet6 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-13.28%

CAD Models

Download TDK-Lambda KMS15A-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

XP PowerVCP15US24
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP PowerVCP15US24-E
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaKMS15A-12
Power Supply; AC-DC; Medical; 15W; 12V; 1.25A; 115-230 V In; PCB Mnt; KMS-A Series
TDK-LambdaKMS30A-5
TDK-Lambda 30WSwitch Mode Power Supply, 5V DC output voltage 5Aoutput_current, 1Output point
XP PowerVCP24US12-E
Universal Input 80% 2A 12V 1 90V~264V(AC) Through hole mounting 79mm(Length)*46mm(width)
TDK-LambdaKMS15A-24
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid

Descriptions

Descriptions of TDK-Lambda KMS15A-15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC Power Supply Single-OUT 15V 1A 15W 4-Pin
Universal Input 15W 1A 15V 1 370V(DC) 90V~264V(AC),120V~370V(DC) Fixed Through hole mounting 2.07mm(Length)*27.5mm(width)
Power Supply, Ac-Dc, Medical, 15V, 1A; Power Supply Applications:Medical; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Width:27.5Mm Rohs Compliant: Yes |Tdk-Lambda KMS15A-15.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS-15A-15
  • KMS15A-15.
  • KMS15A15