Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power VCP05US05

XP POWER VCP05US05AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 5 W, 5 V, 1 A
$ 18.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VCP05US05.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XP PowerVCP05US12
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
XP PowerECE05US48
XP Power 5WSwitch Mode Power Supply, 48V DC output voltage 100mAoutput_current, 1Output point
XP PowerECE05US15
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid

Descriptions

Descriptions of XP Power VCP05US05 provided by its distributors.

XP POWER VCP05US05AC/DC PCB Mount Power Supply, Medical, Fixed, 90 V, 264 V, 5 W, 5 V, 1 A
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Psu, Ac/Dc, 5 W, Pcb Mount 5V, 1A; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Xp Power VCP05US05
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 69 / MTBF h = 250000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 58.5 / Width mm = 35.5 / Height mm = 21.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers