Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KMS15-9

AC/DC Power Supply Single-OUT 9V 1.67A 15W Medical 4-Pin
$ 57.93
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS15-9.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

Newark

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda KMS15-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMS15-15
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaKMS15-24
POWER SUPPLY, AC-DC,24V,0.62A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,15W, KM SERIES
TDK-LambdaKMS15-3P3
Universal Input 9.9W 3A 3.3V 1 375V(DC) 90V~264V(AC),100V~375V(DC) Fixed Through hole mounting
Murata Power SolutionsMEJ2S1209SC
Module DC-DC 12VIN 1-OUT 9V 0.222A 2W 4-Pin SIP
Advanced EnergyAEE01B36-LS
15W, 18-75Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B36-LS
Advanced EnergyAEE01B18-LS
15W, 9-36Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B18-LS

Descriptions

Descriptions of TDK-Lambda KMS15-9 provided by its distributors.

AC/DC Power Supply Single-OUT 9V 1.67A 15W Medical 4-Pin
POWER SUPPLY, AC-DC,9V,1.67A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,15W, KM SERIES
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:9V; Output Current - Output 1:1.67A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- Rohs Compliant: Yes
PSU, ENCAPS, MEDICAL, 15W, 9V; Voltage, output:9.0V; Current, output:1.67A; Power rating:15W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:64.0mm; Width, external:45.6mm; Depth, external:23.5mm; Efficiency:79%; Regulation, line:0.5%; Regulation, load:1%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:20ms; Voltage, output ripple and noise pk-pk:50mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS15-9.