TDK-Lambda JWS75-24/A

Power Supply; AC-DC; 24V; 3.2A; 85-265V In; Enclosed; Panel Mount; PFC; 77W; JWS Series
$ 176.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS75-24/A.

TDK-Lambda

Datasheet5 pages26 years ago

Sager Electronics

IHS

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWS5024/A
Power Supply,AC-DC,24V,2.2A,85-265V In,Enclosed,Panel Mount,PFC,53W,JWS Series
TDK-LambdaHWS50-24/A
POWER SUPPLY, AC-DC,24V,2.2A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC,53W, HWS SERIES
TDK-LambdaHWS15-24/A
AC/DC Power Supply Single-OUT 24V 0.65A 15.6W 5-Pin
Mean WellPLN-100-24
Temperature Control Unit, NX-TC Series, 2 Channel, Thermocouple, RTD Input, Voltage Output
Mean WellCLG-100-24
295V(AC) 88.5% PWM AC DC Converter 96W 4A 1 18V 90V(AC) 18V~24V base mount 198.2mm*68mm*38.8mm
Mean WellPLN-60-24
AC/DC LED Driver, 60 W, 24 VDC, 2.5 A, Constant Current, 90 VAC to 295 VAC, PLN-60 Series

Descriptions

Descriptions of TDK-Lambda JWS75-24/A provided by its distributors.

Power Supply;AC-DC;24V;3.2A;85-265V In;Enclosed;Panel Mount;PFC;77W;JWS Series
AC-DC Power Factor Correction Module, 1 Output, 76.8W
AC-DC Power Supplies, Unit type, Output: 76.8W, 24V, Option: With cover
AC/DC Power Supply Single-OUT 24V 3.2A 5-Pin
Ac-Dc Converter, Enclosed, 1 O/p, 76.8W, 3.2A, 24V; Power Supply Approvals:ite; No. Of Outputs:1Outputs; Output Power Max:76.8W; Output Voltage - Output 1:24V; Output Current - Output 1:3.2A; Output Voltage - Output 2:- Rohs Compliant: Yes
75 W, SINGLE OUTPUT, 24 VDC@3.2 A AC-DC POWER SUPPLY
PSU, 24V, 3.2A; Voltage, output:24V; Current, output:3.2A; Power rating:75W; Voltage, supply min:85V; Voltage, supply max:265V; Length / Height, external:42mm; Width, external:92mm; Depth, external:175mm; Approval Bodies:UL1950, CSA950, EN60950, VDE0160, CE, EN55011, EN55022-B, FCC Class B, VCCI-B; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Power, output:75W; Regulation, line:96mV; Regulation, load:150mV; Temp, op. max:50°C; Temp, op. min:-10°C; Time, hold up:20ms; Voltage, input max:265V; Voltage, input min:85V; Voltage, output ripple and noise pk-pk:150mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS-75-24/A
  • JWS75-24A
  • JWS7524/A
  • JWS7524A