Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS50-24/A

Power Supply, Ac-dc, 24V, 2.2A, 85-265V in, Enclosed, Panel Mount, Pfc, 53W, Hws Series
$ 140.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS50-24/A.

Official Datasheet12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-03
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2015-09-30
LTD Date2016-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaJWS5024/A
Power Supply,AC-DC,24V,2.2A,85-265V In,Enclosed,Panel Mount,PFC,53W,JWS Series
TDK-LambdaSWS50-24
Power Supply;AC-DC;24V;2.1A;85-265V In;Enclosed;Panel Mount;PFC;50W;SWS Series
TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid
Mean WellPLN-60-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2.5 Amps 60 Watts
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 40 W, 24 V, 1.67 A
Mean WellCLG-150-24A
150 W Single Output 6.3 A 24 Short Circuit Protection AC/DC Switch Power Supply

Descriptions

Descriptions of TDK-Lambda HWS50-24/A provided by its distributors.

POWER SUPPLY, AC-DC,24V,2.2A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC,53W, HWS SERIES
Switching Power Supplies 53W 24V 2.2A screw terminal cove
AC-DC, 115-230VAC, OUTPUT 24V 2.2A, 53W
AC-DC Regulated Power Supply Module
AC/DC Power Supply Single-OUT 24V 2.2A
DC Power Supply 52.8W 2.2A/24VDC
PSU, 50W, 24V; No. of Outputs: 1Outputs; Output Power Max: 50W; Output Voltage - Output 1: 24V; Output Current - Output 1: 2.2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output C
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:2.2A; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Chassis; Output Voltage:24VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS50-24A
  • HWS5024/A
  • HWS5024A