TDK-Lambda JWS100-28/A

Power Supply; 28 V; 3.6 A (Max.); 85-265 VAC/120-330 VDC; 160 mV; 112 mV; 63 Hz
$ 226.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda JWS100-28/A.

Sager Power Systems

Datasheet2 pages7 years ago

element14 APAC

Newark

Arrow Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-11-15
LTD Date2020-06-30

Related Parts

TDK-LambdaRTW28-3R6C
AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
TDK-LambdaHWS100-24/A
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
Mean WellMDR-100-24
MDR-100 Series 96 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
XP PowerDLG100PS36
LED DRIVER, AC TO DC, CC, CV, 36V, 2.8A
Mean WellPLC-100-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 4 Amps 96 Watts

Descriptions

Descriptions of TDK-Lambda JWS100-28/A provided by its distributors.

Power Supply; 28 V; 3.6 A (Max.); 85-265 VAC/120-330 VDC; 160 mV; 112 mV; 63 Hz
AC-DC Power Factor Correction Module, 1 Output, 100.8W
AC-DC CONVERTER, ENCLOSED, 1 O/P, 100.8W, 3.6A, 28V
100 W, SINGLE OUTPUT, 28 VDC@3.6 A AC-DC POWER SUPPLY
AC/DC Power Supply Single-OUT 28V 3.6A
Switching Power Supplies 28V 3.6A
Ac-Dc Converter, Enclosed, 1 O/p, 100.8W, 3.6A, 28V; Power Supply Approvals:ite; No. Of Outputs:1Outputs; Output Power Max:100.8W; Output Voltage - Output 1:28V; Output Current - Output 1:3.6A; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • JWS-100-28/A
  • JWS100-28A
  • JWS10028/A
  • JWS10028A