Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS100-24/A

AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
$ 203.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS100-24/A.

IHS

Datasheet2 pages7 years ago

TDK-Lambda

element14 APAC

Newark

Verical

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Mean WellNES-100-24
AC to DC Power Supply Single Output 24 Volt 4.5 Amp 108 Watt
Mean WellHBG-100-24B
AC/DC LED Driver, 96 W, 24 VDC, 4 A, Constant Current, 90 VAC to 305 VAC, HBG-100 Series
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD

Descriptions

Descriptions of TDK-Lambda HWS100-24/A provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid
POWER SUPPLY, AC-DC,24V,4.5A,85-265V IN, ENCLOSED, DIN RAIL, PFC,108W, HWS SERIES
AC-DC, 115-230VAC, OUTPUT 24V 4.5A, 108W
AC/DC Power Supply Single-OUT 24V 4.5A
PSU, 100W, 24V; No. of Outputs: 1Outputs; Output Power Max: 100W; Output Voltage - Output 1: 24V; Output Current - Output 1: 4.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:4.5A; Supply Voltage:265VAC; Approval Bodies:UL, CSA, CE; Power Supply Mounting:Chassis; Output Voltage:24VDC ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS100-24A
  • HWS10024/A