TDK-Lambda RTW28-3R6C

AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
$ 329.6
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RTW28-3R6C.

Sager Power Systems

Datasheet19 pages6 years ago
Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-28.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-14
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
TDK-LambdaRWS100B-48
Switching Power Supplies AC-DC, 115-230VAC, Output 48V 2.1A, 100.8W
TDK-LambdaHWS100A-48/A
Enclosed Power Supply, Adjustable, Fixed, 85 V, 265 V, 100.8 W, 48 V, 2.1 A
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerDLG100PS36
LED DRIVER, AC TO DC, CC, CV, 36V, 2.8A
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W

Descriptions

Descriptions of TDK-Lambda RTW28-3R6C provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
Adjustable Output,DC Input Capable,Remote On/Off,Remote Sense,Universal Input 100.8W 3.6A 28V 1 370V(DC) 85V~265V(AC) Fixed 29.972mm*91.948mm*180.086mm
AC-DC Converter, ENCLOSED, 1 O/P, 100.8W, 3.6A, 28V; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:265V; Output Power Max:100.8W; Output Current Max:3.6A; Height:82.042mm; Length:160.02mm
Switch Mode Power Supply; Output Power:100.8W; No. of Outputs:1; Output 1 VDC +:28VDC; Output Current 1:3.6A; Power Supply Mounting:Chassis; Output Current:3.6A; Output Power Max:100.8W; Output Voltage:28V; Output Voltage Max:30.8V RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTW283R6C