Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well PLC-100-24

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 4 Amps 96 Watts
$ 39.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLC-100-24.

IHS

Datasheet3 pages4 years ago

element14 APAC

Electro Sonic

Peak to Peak Power

Component Distributors Inc.

Inventory History

3 month trend:
+86.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US15
AC-DC Regulated Power Supply Module, 1 Output, 100W
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid

Descriptions

Descriptions of Mean Well PLC-100-24 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 4 Amps 96 Watts
POWER SUPPLY, AC-DC,24V,4A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, PLC-100 SERIES
LED Power Supplies 96W 24V 4A LED Power Supply
Safety controller 32 safety master connections up to 256 safety I/O
24V4A 24Vdc LED Power Supply UL1310 Class 2 Operates: CV or CC Mode
Mean Well PLC-100-24 LED driver 96W 24V DC PFC surge protection
PLC-100-24 MEAN WELL LED AC-DC 96 Watt Class 2 24V/4.0A + More!
Power Supply; LED; 96W; 24V; 4A; 90-264VAC; 127-370VDC; IP30
O/P +24V4A; Led power; AC/DC; Enclosed Type
AC-DC Power Factor Correction Module
SPS Class2 PFC 96W 24V/4A CV+CC
AC/DC LED Driver, 96 W, 24 VDC, 4 A, Constant Current, Constant Voltage, 90 VAC to 264 VAC, PLC-100 Series
100 - 240Vac, 96W, 4000mA, 18-24V, IP20 LED Driver
AC/DC Power Supply Single-OUT 24V 4A 96W
LED Driver (CC, CV) 95W 3-4A Linear (18-24Vdc) 90-264Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) Plastic Enclosure
LED Power Supply (plastic case/PFC)
LED DRIVER, AC-DC, CC, 4A, 24V;
LED DRIVER, AC-DC, CC, 4A, 24V; Output Power Max: 96W; Output Voltage Max: 24V; Output Current: 4A; LED Driver Mode: Constant Current; Input Voltage Min: 90V; Input Voltage Max: 264V; Product Range: PLC-100 Series; SVHC: No SVHC
LED Driver Operating temperature: -30...50 °C Output voltage: 18...24 VDC Supply voltage, AC: 90...264 VAC Supply voltage, DC: 127...370 VDC Connection, primary side: Screw Connection Connection, secondary side: Screw Connection Efficiency: 88.5 % Output current: 4 A Power: 96 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLC 100-24
  • PLC100-24