Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS30A-15

TDK-Lambda 30WSwitch Mode Power Supply, 15V DC output voltage 2Aoutput_current, 1Output point

$ 62.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS30A-15.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Ciiva

Master Electronics

TME

Inventory History

3 month trend:
-2.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-12
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

Mean WellNPF-40-20
LED Driver (CC) 40W 2000mA Linear (12-20Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
Mean WellHLG-40H-20
LED Driver (CC, CV) 40W 2A Linear (12-20Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
Mean WellHLG-40H-20A
20VDC 2A 40W Class 2 IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot
Murata Power SolutionsUHE-15/2000-Q12-C
Module DC-DC 12VIN 1-OUT 15V 2A 30W 6-Pin Case C-32
TDK-LambdaPXE30-12S15
Isolated Board Mount DC/DC Converter, DIP, Fixed, Through Hole, 30 W, 15 V, 2 A
TDK-LambdaPXE30-24WS15
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type

Descriptions

Descriptions of TDK-Lambda HWS30A-15 provided by its distributors.

TDK-Lambda 30WSwitch Mode Power Supply, 15V DC output voltage 2Aoutput_current, 1Output point
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 30 W, 85V AC to 265V AC, Adjustable, Fixed
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC-DC Power Supplies, Unit type, Output: 30W, 15V, Standard type
AC/DC Power Supply Single-OUT 15V 2A 30W
POWER SUPPLY, AC-DC, 115-230VAC, 15V 2A, 30W
Switching Power Supplies 15V 2A 30W
Switched-Mode Power Supply 30W 15V 2A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-30A-15
  • HWS30A15