What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well NPF-40-20

LED Driver (CC) 40W 2000mA Linear (12-20Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure

$ 22.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well NPF-40-20.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Jameco (USA)

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-70.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
XP PowerAFM30US15
XP POWER AFM30US15AC/DC Power Supply, Medical, Fixed, 1 Output, 80 V, 264 V, 30 W, 15 V
XP PowerAFM30US15C2
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS35-15
AC-DC Regulated Power Supply Module, 1 Output, 36W, Hybrid
XP PowerDLE35PS24
AC/DC CONVERTER, 34W, 24V, 1.4A

Descriptions

Descriptions of Mean Well NPF-40-20 provided by its distributors.

LED Driver (CC) 40W 2000mA Linear (12-20Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
40 Watt 20 Volt 2 Amp Enclosed LED Driver Power Supply with PFC
LED Power Supplies 40W 20V 2A CV + CC LED PS
Mean Well NPF-40-20 LED power supply for LED lighting low power use
Power Supply; LED; 40W; 20V; 2A; 90-305VAC; 127-431VDC; IP67
NPF-40-20 MEAN WELL LED AC-DC 40 Watt Class 2 20V/2A + More!
20Vdc Class 2 LED Power Supply IP67, Class II, PFC 20V 2Amps
AC/DC LED Driver, 40 W, 20 VDC, 2 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, NPF-40 Series
POWER SUPPLY, AC-DC, LED, 40W, 20V@2A, 90-305V IN
Controllers NX 4Pt A/D 4-20m 1/8k 250us SE
AC/DC LED Power Supply 40W Single 4-Pin
Mean Well LEDDrive power , 40W, IP67
LED DRIVER, CONSTANT CURRENT/VOLT, 40W;
LED DRVR CC/CV AC/DC 12-20V 2A
Rated Power W = 40 / Output Voltage DC Max. V = 20 / Output Voltage DC Min. V = 12 / Output Current A = 2 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = NPF-40 / Dimmable = No / Protection Rating = IP67 / MTBF h = 3084300 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Width mm = 53 / Height mm = 35 / Length mm = 150

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV