What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda HWS30A-12

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 30 W, 85V AC to 265V AC, Adjustable, Fixed

$ 64.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS30A-12.

IHS

Datasheet7 pages4 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Ciiva

Master Electronics

TME

Inventory History

3 month trend:
+45.28%

CAD Models

Download TDK-Lambda HWS30A-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaDRB30-12-1
TDK-Lambda Rail power supply, DRBseries, 12V DC output, 85 → 264V Communication input
TDK-LambdaPXE30-12S12
DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
XP PowerRDC3072S12
Isolated Through Hole DC/DC Converter, Railway, DIP, 4:1, 30 W, 1 Output, 12 V
Recom PowerRP30-1212SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 12; mA. Out: 2500
TDK-LambdaDPP30-12
AC-DC Power Supplies, DIN rail mount, Output: 30W, 12V, DIN rail installation compatible
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input

Descriptions

Descriptions of TDK-Lambda HWS30A-12 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 30 W, 85V AC to 265V AC, Adjustable, Fixed
TDK-Lambda 30WSwitch Mode Power Supply, 12V DC output voltage 2.5Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC/DC Power Supply Single-OUT 12V 2.5A 30W
AC-DC Power Supplies, Unit type, Output: 30W, 12V, Standard type
POWER SUPPLY, AC-DC, 115-230VAC, 12V 2.5A, 30W
Switching Power Supplies 12V 2.5A 30W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-30A-12
  • HWS30-A-12
  • HWS30A12