What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power RDC3072S12

Isolated Through Hole DC/DC Converter, Railway, DIP, 4: 1, 30 W, 1 Output, 12 V

$ 109.86
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power RDC3072S12.

JRH Electronics

Datasheet2 pages4 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-07-31
LTD Date2026-08-07

Related Parts

XP PowerRDC3072S05
Module DC-DC 72VIN 1-OUT 5V 6A 30W 6-Pin
XP PowerRDC3072S3V3
Module DC-DC 72VIN 1-OUT 3.3V 7.5A 30W 6-Pin
Recom PowerRP08-11005SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 43-160; V. Out: 05; mA. Out: 1600
Recom PowerRP08-11015SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 43-160; V. Out: 15; mA. Out: 533
Recom PowerRP08-1103.3SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 43-160; V. Out: 3.3; mA. Out: 2400
XP PowerRCQ7572S24
Isolated Through Hole DC/DC Converter, Railway, DIP, 2:1, 75 W, 1 Output, 24 V

Descriptions

Descriptions of XP Power RDC3072S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, Railway, DIP, 4:1, 30 W, 1 Output, 12 V
DC/DC CONVERTER, 2.5A, 12V, 30W; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Dc-Dc Converter, Iso Pol, 1O/P, 2.5A, 30W; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Adjustable; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:30W; Corriente De Salida Máx.:2.5A |Xp Power RDC3072S12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 36 / Input Voltage Max. V = 140 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 88 / Ripple & Noise (%) % = 1 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 1.5 / MTBF h = 435000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.2 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers