Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS300-12/HD

AC-DC Regulated Power Supply Module, 1 Output, 324W, Hybrid

$ 492.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS300-12/HD.

IHS

Datasheet9 pages3 years ago
Datasheet4 pages6 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-10
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaJWS300-12
Power Supply; 12 V; 27 A (Max.); 85-265 VAC/120-330 VDC; 48 mV; 48 mV; 63 Hz
TDK-LambdaRWS300B-12
Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W
TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
Murata Power SolutionsMVAC400-12AF
250W(400WForcedAir) 3 90V(AC) 264V(AC) 1% 1A 33.3A 5V 12V 12V base mount 127mm*76.2mm*30mm
Murata Power SolutionsD1U2-W-400-12-HA4C
AC/DC Power Supply Single-OUT 12V 33.3A 400W
AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input

Descriptions

Descriptions of TDK-Lambda HWS300-12/HD provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 324W, Hybrid
PSU, SWITCH MODE, 12V, 300W; No. of Outputs: 1Outputs; Output Power Max: 324W; Output Voltage - Output 1: 12V; Output Current - Output 1: 27A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Switch Mode Power Supply; Output Power:324W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:27A; Power Supply Mounting:Chassis; External Depth:6.5"t; External Height:3.23" ; External Width:2.4"d; Output Current:27A RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-300-12/HD
  • HWS300-12HD
  • HWS30012/HD