TDK-Lambda RWS300B-12

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W
$ 95.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS300B-12.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago

TDK-Lambda

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-12.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCUS250LD-12
Open Frame Power Supply, Adjustable, 85 V, 265 V, 252 W, 12 V, 21 A
TDK-LambdaSWS300-15
Power Supply; 15 V; 21 A (Max.); 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz
TDK-LambdaRWS300B-15
Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W

Descriptions

Descriptions of TDK-Lambda RWS300B-12 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W
TDK-Lambda 300WSwitch Mode Power Supply, 12V DC output voltage 25Aoutput_current, 1Output point
AC-DC, Enclosed, 85-265V, 12V 25A, 300W
AC/DC Power Supply Single-OUT 12V 25A 300W
AC-DC Power Supplies, Unit type, Output: 300W, 12V, Standard type
TDK-Lambda RWS-300B-12 Enclosed Power Supply 12VDC
AC-DC CONVERTER, 1 O/P, 12V, 25A, 300W; Power Supply Applications:ITE; No. of Outputs:1Outputs; Output Power Max:300W; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Output Voltage - Output 2:-; No. of Out
Ac-Dc Converter, 1 O/P, 12V, 25A, 300W; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85Vac; Tensión De Entrada Ac Máx.:265Vac; Potencia De Salida Máx.:300W; Corriente De Salida Máx.:25A |Tdk-Lambda RWS300B-12.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-300B-12
  • RWS300B-12.
  • RWS300B12
  • RWS300B12.