Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DTM110PW240C

Ac-dc Power Supply, Medical Adapter, Output 24V 4.6A, 110W, DTM110-C8 Series
$ 121.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM110PW240C.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaDT150PW240D
AC-DC POWER SUPPLY, ADAPTER, 24V, 6.25A, 150W, LEVEL VI, DT100/150-C SERIES
TDK-LambdaDTM65PW240C8
AC-DC POWER SUPPLY, MEDICAL ADAPTER, 115-230VAC, 24V 2.7A, 65W, DTM65-D SERIES
TDK-LambdaDTM65PW240C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 24V 2.7A, 65W, DTM65-D SERIES
Triad MagneticsWSX240-1000
POWER SUPPLY, AC-DC,24V,1A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX240 SERIES
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 24W 24V@1A 90-264V INPUT
XP PowerVES90PS24
XP POWER VES90PS24 AC/DC Power Supply, Fixed, 1 Output, 90 V, 264 V, 90 W, 24 V

Descriptions

Descriptions of TDK-Lambda DTM110PW240C provided by its distributors.

AC-DC POWER SUPPLY, MEDICAL ADAPTER, OUTPUT 24V 4.6A, 110W, DTM110-C8 SERIES
AC-DC Power Supplies, External/Desktop, Output: 110W, 24V, for medical equipment
Plug In Adaptor Power Supply, Mains Plug Sold Separately, 90 V, 264 V, 110 W, 24 V, 4.6 A Rohs Compliant: Yes |Tdk-Lambda DTM110PW-240C
ADAPTOR, AC-DC, MEDICAL, 24V, 4.6A; No. of Outputs: 1 Output; Output Power Max: 110W; Output Voltage - Output 1: 24V; Output Current - Output 1: 4.6A; Output Voltage - Output 2: -; Output; Available until stocks are exhausted

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-110PW-240-C
  • DTM110PW-240-C
  • DTM110PW-240C