Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DSP60-15

Power Supply, DIN Rail Mount, 15 V, 4 A, 60 W, 90 to 264 VAC, 2.8x3.58x2.19 in
$ 67.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DSP60-15.

IHS

Datasheet4 pages4 years ago
Datasheet5 pages6 years ago

Sager Power Systems

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+48.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-09
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDSP100-15
TDK-Lambda Rail power supply, DSPseries, 15V DC output, 90 ¡ú 264V Communication input
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A
TDK-LambdaLS50-15
Power Supply LS50-15, 50W, Uout = 15V DC, Iout max = 3.4A, ROHS
TDK-LambdaDTM65PW150C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 15V 4A, 40W, DTM65-D SERIES
Mean WellDR-60-15
60W, 1 Channel, 124V DC Input, 370V DC Output, 1%, 4A, 15V, DIN Rail Mount, 56mm × 78mm × 93mm
Mean WellLPV-60-12
AC/DC LED Driver, 60 W, 12 VDC, 5 A, Constant Voltage, 90 VAC to 264 VAC, LPV-60 Series

Descriptions

Descriptions of TDK-Lambda DSP60-15 provided by its distributors.

Power Supply, DIN Rail Mount, 15 V, 4 A, 60 W, 90 to 264 VAC, 2.8x3.58x2.19 in
Switch Mode Power Supply; Output Power:60W; No. of Outputs:1; Output 1 VDC +:15VDC; Output Current 1:4A; Power Supply Mounting:DIN Rail; Leaded Process Compatible:Yes; Mounting Type:DIN Rail; Output Current:4A; Output Power Max:60W RoHS Compliant: Yes
PSU, DIN RAIL, 15V, 4A, 60W; Voltage, output:15V; Current, output:4A; Power rating:60W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:913mm; Width, external:71mm; Depth, external:55.6mm; Current, inrush:60A; Efficiency:85%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:16.5V; Voltage, output min:13.5V; Voltage, output ripple and noise pk-pk:50mV; Weight:250g
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 4 / Output Voltage Nominal 1 V = 15 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DSP / Efficiency % = 85 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 71 / Depth mm = 55.6 / Height mm = 91 / Width mm = 71 / Warranty = 3 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-60-15
  • DSP60-15.
  • DSP6015