Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda DTM65PW150C

Ac-dc Power Supply, 90264V, Medical Adapter, 15V 4A, 40W, DTM65-D Series
$ 66.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW150C.

element14 APAC

Datasheet4 pages9 years ago

Newark

Sager Power Systems

RS (Formerly Allied Electronics)

Factory Futures

Related Parts

TDK-LambdaDTM65PW120C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 12V 5A, 60W, DTM65-D SERIES
TDK-LambdaDT62PW150D
Ac-Dc, Adapter, Input 115-230Vac, Output 15V 4.33A, 65W Rohs Compliant: Yes
XP PowerVEC50US15
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 15V@3.33A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 24W 15V@1.6A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 18W 15V@1.25A 90-264V INPUT
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES

Descriptions

Descriptions of TDK-Lambda DTM65PW150C provided by its distributors.

AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, 15V 4A, 40W, DTM65-D SERIES
Adaptor, Ac-Dc, Medical, 15V, 4A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes
POWER ADAPTER,DESK TOP,15V,4A,60W; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:15V; Output Current Max:4A; Output Power Max:60W; Approvals / Standards:EN 60601, IEC 60601, UL 60601; SVHC:No SVHC (19-Dec-2012); Applications:Industrial, Medical, Telecom; Output Current:4A; Output Voltage:15V; Power Rating:60W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-150-C
  • DTM65PW150C.