Descriptions of TDK-Lambda DSP100-15 provided by its distributors.
TDK-Lambda Rail power supply, DSPseries, 15V DC output, 90 ¡ú 264V Communication input
DIN Rail Power Supplies 75W 15V 5A DIN Rail 115-230VAC
DIN Rail, AC-DC, 90-264V, 15V 5A, 75W
AC-DC Regulated Power Supply Module, 1 Output, 75W
AC-DC Power Supplies, DIN rail mount, Output: 75W, 15V, Class II input
AC/DC Power Supply Single-OUT 15V 5A 75W
TDK LAMBDA DSP100-15 AC/DC DIN Rail Power Supply, Class II, Adjustable, Fixed, 90 V, 264 V, 75 W, 15 V, 5 A
AC/DC DIN RAIL SUPPLY 15V 100W
Switch Mode Power Supply; Output Power:75W; No. of Outputs:1; Output 1 VDC +:15VDC; Output Current 1:5A; Power Supply Mounting:DIN Rail; Leaded Process Compatible:Yes; Mounting Type:DIN Rail; Output Current:5A; Output Power Max:75W RoHS Compliant: Yes
PSU, DIN RAIL, 15V, 5A, 75W; Voltage, output:15V; Current, output:5A; Power rating:75W; Voltage, supply min:90V ac; Voltage, supply max:264V ac; Length / Height, external:91mm; Width, external:90mm; Depth, external:56.8mm; Current, inrush:60A; Efficiency:85%; Frequency, supply max:63Hz; Frequency, supply min:47Hz; Regulation, line:1%; Regulation, load:1%; Temp, op. max:71°C; Temp, op. min:-25°C; Voltage, output max:16.5V; Voltage, output min:13.5V; Voltage, output ripple and noise pk-pk:50mV; Weight:320g