Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KMS15-5

Power Supply, Ac-dc, 5V, 3A, 90-264V in, Enclosed, Pcb Thru-hole, Medical, 15W, Km Series

$ 58.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS15-5.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+36.97%

CAD Models

Download TDK-Lambda KMS15-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-27
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Mean WellPM-15-5
AC to DC Power Supply Enclosed Single Output 5 Volt 3 Amp 15 Watt
Mean WellDR-15-5
DR-15 Series 12 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaKWS15-5
AC-DC Power Supplies, On-board type, Output: 15W, 5V, Standard type
Mean WellPM-05-5
AC to DC Power Supply Enclosed Single Output 5 Volt 1 Amp 5 Watt
TDK-LambdaLS35-5
Adjustable Output,DC Input Capable,Universal Input 7A 5V 1 88V~264V(AC) Fixed base mount
TDK-LambdaLS50-5
POWER SUPPLY, AC-DC,5V,10A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,50W, LS SERIES

Descriptions

Descriptions of TDK-Lambda KMS15-5 provided by its distributors.

POWER SUPPLY, AC-DC,5V,3A,90-264V IN, ENCLOSED, PCB THRU-HOLE, MEDICAL,15W, KM SERIES
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
POWER SUPPLY, AC-DC, MEDICAL, 5V, 3A; NO. OF OUTPUTS:1 OUTPUT; OUTPUT POWER MAX:15W; OUTPUT VOLTAGE - OUTPUT 1:5V; OUTPUT CURRENT - OUTPUT 1:3A; OUTPUT VOLTAGE - OUTPUT 2:-; OUTPUT CURRENT - OUTPUT 2:-; OUTPUT VOLTAGE - OUTPUT 3:- ROHS COMPLIANT: YES
PSU, ENCAPS, MEDICAL, 15W, 5V; Voltage, output:5.0V; Current, output:3.00A; Power rating:15W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:64.0mm; Width, external:45.6mm; Depth, external:23.5mm; Efficiency:78%; Regulation, line:0.5%; Regulation, load:1%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:20ms; Voltage, output ripple and noise pk-pk:50mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS 15-5
  • KMS15-5.