Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS15B-5

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 35.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS15B-5.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
+1.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS10B-5
TDK-Lambda 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
TDK-LambdaZWS15B-15
TDK-Lambda 15WSwitch Mode Power Supply, 15V DC output voltage 1Aoutput_current, 1Output point
Mean WellDR-30-5
POWER SUPPLY, AC-DC,5V,3A,115-264V IN, ENCLOSED, DIN RAIL, INDUSTRIAL,15W, DR SERIES
TDK-LambdaZWS15B-3
AC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
Mean WellDR-4512
POWER SUPPLY, 12VDC, 3.5A, 1PH, 45W SWITCHER, 85-264VAC INPUT DIN MOUNT, 78mmX93mmX67mm
Mean WellDR-4515
15 Volt 2800mA 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency

Descriptions

Descriptions of TDK-Lambda ZWS15B-5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC-DC, Open Frame, 85-265V, 5V 3A, 15W
Switching Power Supplies 5V 3A, 15W Power Supply
TDK-Lambda 15W Switching Power Supply, 5V DC Out, 3A, 1 Output
AC-DC Power Supplies, PCB type, Output: 15W, 5V, Standard type
Ac-Dc Converter, Open Frame, 1 O/p, 15W, 5V, 3A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):15W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac; Output Power Max:15W Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-15B-5
  • ZWS15B5